TL4050B20IDBZTQ1
vs
LM4050BIM3X-2.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Length
2.92 mm
2.92 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
2.048 V
2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.12 mm
1.12 mm
Surface Mount
YES
YES
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Width
1.3 mm
1.3 mm
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Output Voltage-Max
2.011 V
Output Voltage-Min
1.989 V
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
0.2%
Compare TL4050B20IDBZTQ1 with alternatives