TL4050B10QDCKTQ1 vs AS431A1DBV13 feature comparison

TL4050B10QDCKTQ1 Texas Instruments

Buy Now Datasheet

AS431A1DBV13 Emerson Embedded Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ASTEC AMERICA INC
Part Package Code SOIC SOT-23
Package Description TSSOP, TSSOP5/6,.08 LSSOP,
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2 mm 2.85 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 10 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP5/6,.08 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.35 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO YES
Width 1.25 mm 1.6 mm
Base Number Matches 1 2
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 20V
Output Voltage-Max 2.541 V
Output Voltage-Min 2.449 V

Compare TL4050B10QDCKTQ1 with alternatives

Compare AS431A1DBV13 with alternatives