TL4050A41IDBZT vs SPX385M1-L-2.5 feature comparison

TL4050A41IDBZT Texas Instruments

Buy Now Datasheet

SPX385M1-L-2.5 Exar Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC EXAR CORP
Part Package Code SOT-23 SOT-89
Package Description SOT-23, 3 PIN SOF, TO-243
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
Input Voltage-Max 10 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G3 R-PSSO-F3
JESD-609 Code e4 e3
Length 2.92 mm 4.5 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.1 V 2.55 V
Output Voltage-Min 4.0919 V 2.45 V
Output Voltage-Nom 4.096 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOF
Package Equivalence Code TO-236 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 2%
Width 1.3 mm 2.5 mm
Base Number Matches 1 2

Compare TL4050A41IDBZT with alternatives

Compare SPX385M1-L-2.5 with alternatives