TL3695PE4 vs DS75176BTJ feature comparison

TL3695PE4 Texas Instruments

Buy Now Datasheet

DS75176BTJ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TRISTATABLE RECEIVER; COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.00002 A 0.00002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e4 e0
Length 9.81 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V 1.5 V
Output Characteristics 3-STATE
Output Low Current-Max 0.016 A 0.016 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 37 ns
Receiver Number of Bits 1 1
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 50 mA 60.5 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 22 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 3

Compare TL3695PE4 with alternatives

Compare DS75176BTJ with alternatives