TL3303AF260QG vs PTS125-S-M-12-P-SMTR-2-LFS feature comparison

TL3303AF260QG E-Switch Inc

Buy Now Datasheet

PTS125-S-M-12-P-SMTR-2-LFS C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Samacsys Manufacturer E-Switch
Actuator Color RED
Actuator Length 0.067 inch
Actuator Travel 0.25 mm
Body Breadth 6.2 mm
Body Height 2.6 mm
Body Length or Diameter 6.2 mm
Center Contact Plating SILVER
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s)
End Contact Plating SILVER
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 3.04 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Packing Method TR
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER
Base Number Matches 1 1

Compare TL3303AF260QG with alternatives

Compare PTS125-S-M-12-P-SMTR-2-LFS with alternatives