TL185CN vs DG188BP feature comparison

TL185CN Texas Instruments

Buy Now Datasheet

DG188BP Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Package Description DIP, DIP16,.3 DIP, DIP14,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDIP-T16 R-CDIP-T14
Length 19.305 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 2 1
Number of Functions 2 1
Number of Terminals 16 14
On-state Resistance-Max (Ron) 150 Ω 100 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology BIMOS JFET
Temperature Grade COMMERCIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 4
JESD-609 Code e0
Off-state Isolation-Nom 50 dB
Switch-off Time-Max 150 ns
Switch-on Time-Max 300 ns
Terminal Finish TIN LEAD

Compare TL185CN with alternatives

Compare DG188BP with alternatives