DG188BP vs DG191AP/883 feature comparison

DG188BP Harris Semiconductor

Buy Now Datasheet

DG191AP/883 Vishay Siliconix

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR VISHAY SILICONIX
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-CDIP-T14 R-XDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 1 2
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance-Max (Ron) 100 Ω 75 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 130 ns
Switch-on Time-Max 300 ns 250 ns
Switching BREAK-BEFORE-MAKE
Technology JFET BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 3
Part Package Code DIP
Pin Count 16
Additional Feature FAULT PROTECTED
Length 20.32 mm
Moisture Sensitivity Level 1
Screening Level MIL-STD-883
Seated Height-Max 4.44 mm
Width 7.62 mm

Compare DG188BP with alternatives

Compare DG191AP/883 with alternatives