TL16PNP550AFN vs TL16PNP550AFNR feature comparison

TL16PNP550AFN Texas Instruments

Buy Now Datasheet

TL16PNP550AFNR Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Bus Compatibility ISA ISA
Clock Frequency-Max 22 MHz 22 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.23 mm 24.23 mm
Low Power Mode NO NO
Number of Serial I/Os 1 1
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 24.23 mm 24.23 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1

Compare TL16PNP550AFN with alternatives

Compare TL16PNP550AFNR with alternatives