There are no models available for this part yet.
Overview of TL16PNP550AFNR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
CAD Models for TL16PNP550AFNR by Texas Instruments
Part Data Attributes for TL16PNP550AFNR by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC68,1.0SQ
|
Pin Count
|
68
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
3
|
Boundary Scan
|
NO
|
Bus Compatibility
|
ISA
|
Clock Frequency-Max
|
22 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.125 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J68
|
Length
|
24.23 mm
|
Low Power Mode
|
NO
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
24.23 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for TL16PNP550AFNR
This table gives cross-reference parts and alternative options found for TL16PNP550AFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16PNP550AFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16PNP550A | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | TL16PNP550AFNR vs TL16PNP550A |