TL16C750PM vs NS16550AFV/A+ feature comparison

TL16C750PM Texas Instruments

Buy Now Datasheet

NS16550AFV/A+ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP
Package Description GREEN, LQFP-64 QCCJ, LDCC44,.7SQ
Pin Count 64
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 16 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.125 MBps 1.25 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQCC-J44
JESD-609 Code e4 e0
Length 10 mm 16.51 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Serial I/Os 1 1
Number of Terminals 64 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP64,.47SQ,20 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 16.51 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2

Compare TL16C750PM with alternatives

Compare NS16550AFV/A+ with alternatives