TL16C554AFNG4 vs SC68C94C1N feature comparison

TL16C554AFNG4 Texas Instruments

Buy Now Datasheet

SC68C94C1N NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code LCC DIP
Package Description LCC-68 DIP, DIP48,.6
Pin Count 68 48
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 5 V SUPPLY
Address Bus Width 3 6
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 8 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J68 R-PDIP-T48
JESD-609 Code e4
Length 24.23 mm 62.1 mm
Low Power Mode NO YES
Moisture Sensitivity Level 3
Number of Serial I/Os 4 4
Number of Terminals 68 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC68,1.0SQ DIP48,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.9 mm
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 24.23 mm 15.24 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2
Number of DMA Channels
Number of I/O Lines 16
On Chip Data RAM Width
RAM (words) 0

Compare TL16C554AFNG4 with alternatives

Compare SC68C94C1N with alternatives