SC68C94C1N
vs
SC28C94A1N,112
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
DIP, DIP48,.6
DIP,
Pin Count
48
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
6
6
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
8 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T48
R-PDIP-T48
Length
62.1 mm
62.1 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of I/O Lines
16
Number of Serial I/Os
4
4
Number of Terminals
48
48
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.9 mm
4.9 mm
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Compare SC68C94C1N with alternatives
Compare SC28C94A1N,112 with alternatives
SC28C94A1N,112 vs 26C94-VXA
SC28C94A1N,112 vs 68C94-VXA
SC28C94A1N,112 vs SC26C94A1N
SC28C94A1N,112 vs SC68C94A1N
SC28C94A1N,112 vs SC28C94A1N
SC28C94A1N,112 vs ST68C454IJ68
SC28C94A1N,112 vs XR16V654IJ
SC28C94A1N,112 vs SC28L194A1BE,551
SC28C94A1N,112 vs XR16V564IJ-F