XR16V564DIV vs SC16C554DIA68,529 feature comparison

XR16V564DIV Exar Corporation

Buy Now Datasheet

SC16C554DIA68,529 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP NXP SEMICONDUCTORS
Part Package Code QFP LCC
Package Description 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 QCCJ,
Pin Count 64 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 2.5 V SUPPLY OPERATES AT 2.25 V MINIMUM SUPPLY
Address Bus Width 3 5
Boundary Scan NO NO
Clock Frequency-Max 64 MHz 80 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 2 MBps 0.625 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQCC-J68
Length 10 mm 24.23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of Serial I/Os 4 4
Number of Terminals 64 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 24.23 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1

Compare XR16V564DIV with alternatives

Compare SC16C554DIA68,529 with alternatives