TL16C550DRHB
vs
XR-16C550CJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
EXAR CORP
Part Package Code
QFN
LCC
Package Description
GREEN, PLASTIC, QFN-32
QCCJ, LDCC44,.7SQ
Pin Count
32
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 2.5V/3.3V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
7.407 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.1875 MBps
0.013671875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-N32
S-PQCC-J44
JESD-609 Code
e4
e0
Length
5 mm
16.5862 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
2
Number of Serial I/Os
1
1
Number of Terminals
32
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
QCCJ
Package Equivalence Code
LCC32,.2SQ,20
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
4.57 mm
Supply Current-Max
8 mA
6 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
NO LEAD
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
4
1
Data Encoding/Decoding Method
NRZ
Number of DMA Channels
Number of I/O Lines
2
On Chip Data RAM Width
RAM (words)
0
Compare TL16C550DRHB with alternatives
Compare XR-16C550CJ with alternatives