TL16C2552RHB
vs
SC28L202A1DGG,518
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
TSSOP
|
Package Description |
HVQCCN, LCC32,.2SQ,20
|
6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56
|
Pin Count |
32
|
56
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY
|
ALSO OPERATES AT 3.3V SUPPLY
|
Address Bus Width |
3
|
7
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
24 MHz
|
50 MHz
|
Communication Protocol |
ASYNC, BIT; ETHERNET
|
ASYNC, BIT
|
Data Transfer Rate-Max |
0.1875 MBps
|
0.375 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-N32
|
R-PDSO-G56
|
Length |
5 mm
|
14 mm
|
Low Power Mode |
NO
|
YES
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
32
|
56
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Equivalence Code |
LCC32,.2SQ,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
5 mm
|
6.1 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT364-1
|
Factory Lead Time |
|
16 Weeks
|
Bus Compatibility |
|
68XXX; 80XXX
|
Data Encoding/Decoding Method |
|
NRZ
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TL16C2552RHB with alternatives