TL1107AF130EQ vs DTSGMW-66N-Q-T/R feature comparison

TL1107AF130EQ E-Switch Inc

Buy Now Datasheet

DTSGMW-66N-Q-T/R APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E-SWITCH INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer E-Switch
Actuator Angle
Actuator Length 0.031 inch
Actuator Travel 2.54 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 3.5052 mm 6.1976 mm
Body Height 3.5052 mm 2.3622 mm
Body Length or Diameter 5.9944 mm 6.2992 mm
Center Contact Plating SILVER
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 50000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -30 °C
Surface Mount NO NO
Switch Action VERTICAL VERTICAL
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color BROWN

Compare TL1107AF130EQ with alternatives

Compare DTSGMW-66N-Q-T/R with alternatives