TL1105TF160Q vs TL6700NF160QJ feature comparison

TL1105TF160Q E-Switch Inc

Buy Now Datasheet

TL6700NF160QJ E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer E-Switch E-Switch
Actuator Color BLACK
Actuator Length 0.154 inch
Actuator Material POLYPHENYLENE SULPHIDE SILLICONE RUBBER
Actuator Travel 0.25 mm 0.35 mm
Body Breadth 6 mm 6.2 mm
Body Height 3.6 mm 2.6 mm
Body Length or Diameter 6 mm 6.9 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 500000 Cycle(s)
End Contact Plating SILVER
Housing Material NYLON STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Terminal Material BRASS COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Center Contact Material SILVER
End Contact Material SILVER
Insulator Material NYLON
Packing Method TAPE AND REEL

Compare TL1105TF160Q with alternatives

Compare TL6700NF160QJ with alternatives