TL1105SPF160Q/1CBLK
vs
PTS645SJM50SMTR92LFS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.394 inch
|
|
Actuator Travel |
0.25 mm
|
|
Body Breadth |
6 mm
|
|
Body Height |
3.6 mm
|
|
Body Length or Diameter |
6 mm
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
|
Contact Current(DC)-Max |
0.05 A
|
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
12 V
|
|
Dielectric Withstand Volts |
250VAC V
|
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Plating |
SILVER
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Switches |
1
|
|
Operating Force-Max |
2.06 N
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
PCB Hole Count |
4
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY-TACTILE
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TL1105SPF160Q/1CBLK with alternatives
Compare PTS645SJM50SMTR92LFS with alternatives