TL1105SPF160Q/1CBLK vs 1BT003-2630L-003 feature comparison

TL1105SPF160Q/1CBLK E-Switch Inc

Buy Now Datasheet

1BT003-2630L-003 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLACK
Actuator Length 0.394 inch 0.059 inch
Actuator Travel 0.25 mm 0.254 mm
Body Breadth 6 mm 6 mm
Body Height 3.6 mm 3.5 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Plating SILVER GOLD
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
End Contact Plating SILVER GOLD
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 3.33 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Actuator Angle
Actuator Type PUSHBUTTON
Additional Feature ROHS COMPLIANT
Center Contact Material STAINLESS STEEL
Contact Bounce Time-Max 5 ms
End Contact Material STAINLESS STEEL
Housing Material THERMOPLASTIC

Compare TL1105SPF160Q/1CBLK with alternatives

Compare 1BT003-2630L-003 with alternatives