TL1105SPF160Q/1CBLK
vs
KBDBKN6AULFT
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
E-SWITCH INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.394 inch
|
0.157 inch
|
Actuator Travel |
0.25 mm
|
6 mm
|
Body Breadth |
6 mm
|
15.6 mm
|
Body Height |
3.6 mm
|
11 mm
|
Body Length or Diameter |
6 mm
|
15.6 mm
|
Center Contact Plating |
SILVER
|
GOLD
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.01 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.01A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.2 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Electrical Life |
100000 Cycle(s)
|
50000000 Cycle(s)
|
End Contact Plating |
SILVER
|
GOLD
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
0.78 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
PCB Hole Count |
4
|
3
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYBOARD
|
Terminal Length |
0.138 inch
|
0.13 inch
|
Terminal Material |
BRASS
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Actuator Material |
|
POLYOXYMETHYLENE
|
Actuator Type |
|
KNOB TYPE
|
Center Contact Material |
|
COPPER ALLOY
|
End Contact Material |
|
COPPER ALLOY
|
Housing Material |
|
NYLON
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare TL1105SPF160Q/1CBLK with alternatives
Compare KBDBKN6AULFT with alternatives