TL084HIPWR vs TL084HIDYYR feature comparison

TL084HIPWR Texas Instruments

Buy Now Datasheet

TL084HIDYYR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
Date Of Intro 2020-12-05 2020-12-05
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00012 µA 0.00012 µA
Bias Current-Max (IIB) @25C 0.00012 µA 0.00012 µA
Common-mode Reject Ratio-Min 100 dB 100 dB
Common-mode Reject Ratio-Nom 105 dB 105 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.005 µA 0.005 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 4.2 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -21 V -21 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.2 mm 1.1 mm
Slew Rate-Min 8 V/us 8 V/us
Slew Rate-Nom 20 V/us 20 V/us
Supply Current-Max 4.5 mA 4.5 mA
Supply Voltage Limit-Max 21 V 21 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 5250 5250
Voltage Gain-Min 794328.2347 794328.2347
Wideband NO NO
Width 4.4 mm 2 mm
Base Number Matches 1 1
Package Description SOT-23-THIN, 14 PIN

Compare TL084HIPWR with alternatives

Compare TL084HIDYYR with alternatives