-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 14-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL084HIDYYRCT-ND
|
DigiKey | QUAD, 40-V, 5.25-MHZ, 4-MV OFFSE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3320 In Stock |
|
$0.1075 / $0.1610 | Buy Now |
DISTI #
595-TL084HIDYYR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/us, In to V+ op amp with -40C to 125C operation 14-SOT-23-THIN -40 to 125 RoHS: Compliant | 9550 |
|
$0.0900 / $0.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 990 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | 792 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Ameya Holding Limited | 34358 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL084HIDYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084HIDYYR
Texas Instruments
Quad, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 14-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23-THIN, 14 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-05 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00012 µA | |
Bias Current-Max (IIB) @25C | 0.00012 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5250 | |
Voltage Gain-Min | 794328.2347 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TL084HIDYYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084HIDYYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL084HIDR | Quad, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 14-SOIC -40 to 125 | Texas Instruments | TL084HIDYYR vs TL084HIDR |
TL084HIPWR | Quad, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/µs, In to V+ op amp with -40°C to 125°C operation 14-TSSOP -40 to 125 | Texas Instruments | TL084HIDYYR vs TL084HIPWR |