TL084CDRE4 vs TL084CDRG4 feature comparison

TL084CDRE4 Texas Instruments

Buy Now Datasheet

TL084CDRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.01 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.0002 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 86 dB 86 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.002 µA 0.002 µA
Input Offset Voltage-Max 20000 µV 6000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 8 V/us 8 V/us
Slew Rate-Nom 13 V/us 13 V/us
Supply Current-Max 11.2 mA 11.2 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 3000 3000
Voltage Gain-Min 15000 251000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare TL084CDRE4 with alternatives

Compare TL084CDRG4 with alternatives