TL081CJG vs TL074ACJ feature comparison

TL081CJG Texas Instruments

Buy Now Datasheet

TL074ACJ Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP
Package Description 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 DIP, DIP14,.3
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.01 µA 0.0002 µA
Common-mode Reject Ratio-Nom 86 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 20000 µV 6000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T14
Length 9.6 mm 19.495 mm
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 4
Number of Terminals 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 13 V/us 13 V/us
Supply Current-Max 2.8 mA 10 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR JFET
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 3000 4000
Width 7.62 mm 7.62 mm
Base Number Matches 5 5
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 dB
Input Offset Current-Max (IIO) 0.002 µA
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V
Supply Voltage Limit-Max 18 V
Terminal Finish TIN LEAD
Voltage Gain-Min 50000

Compare TL074ACJ with alternatives