TL074ACJ vs MC1558SU feature comparison

TL074ACJ Freescale Semiconductor

Buy Now Datasheet

MC1558SU Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description DIP, DIP14,.3 DIP, DIP8,.3
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 dB 70 dB
Common-mode Reject Ratio-Nom 100 dB 90 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.002 µA
Input Offset Voltage-Max 7500 µV 6000 µV
JESD-30 Code R-XDIP-T14 R-CDIP-T8
JESD-609 Code e0 e0
Length 19.495 mm 10.415 mm
Low-Bias YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies +-15 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 13 V/us 0.5 V/us
Supply Current-Max 10 mA 5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology JFET BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 4000 1000
Voltage Gain-Min 50000 50000
Width 7.62 mm 7.62 mm
Base Number Matches 5 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Micropower NO

Compare MC1558SU with alternatives