TL074ACJ vs M38510/11402SGX feature comparison

TL074ACJ Freescale Semiconductor

Buy Now Datasheet

M38510/11402SGX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
kg CO2e/kg 12.3 12.3
Average Weight (mg) 1630.6 1023
CO2e (mg) 20056.382 12582.9
Category CO2 Kg 12.3 12.3
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.0035 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 dB 85 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.002 µA
Input Offset Voltage-Max 7500 µV 7000 µV
JESD-30 Code R-XDIP-T14 O-MBCY-W8
JESD-609 Code e0
Length 19.495 mm
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 1
Number of Terminals 14 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC METAL
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies +-15 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 13 V/us
Supply Current-Max 10 mA 7 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology JFET
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 4000
Voltage Gain-Min 50000 50000
Width 7.62 mm
Base Number Matches 5 4
ECCN Code EAR99
HTS Code 8542.33.00.01
Compliance Temperature Grade Military: -55C to +125C
Micropower NO
Slew Rate-Min 7.5 V/us

Compare M38510/11402SGX with alternatives