Part Details for M38510/11402SGX by Texas Instruments
Overview of M38510/11402SGX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11402SGX
M38510/11402SGX CAD Models
M38510/11402SGX Part Data Attributes
|
M38510/11402SGX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/11402SGX
Texas Instruments
OP-AMP, 7000uV OFFSET-MAX, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 7.5 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 50000 |
Alternate Parts for M38510/11402SGX
This table gives cross-reference parts and alternative options found for M38510/11402SGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11402SGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/11405SGX | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | M38510/11402SGX vs M38510/11405SGX |
PM155J5/38510 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | M38510/11402SGX vs PM155J5/38510 |
LF156H | Intersil Corporation | Check for Price | LF156H | M38510/11402SGX vs LF156H |
LF156H/883 | Texas Instruments | Check for Price | Military-grade, single, 40-V, 5-MHz, FET-input operational amplifier with QML certification 8-TO-99 -55 to 125 | M38510/11402SGX vs LF156H/883 |
M38510/11402SGX | Analog Devices Inc | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | M38510/11402SGX vs M38510/11402SGX |
LF156H/NOPB | Texas Instruments | Check for Price | Single, 40-V, 5-MHz, -55 to 125°C, FET-input operational amplifier 8-TO-99 -55 to 125 | M38510/11402SGX vs LF156H/NOPB |
5962-3811402BGX | Texas Instruments | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, MBCY8 | M38510/11402SGX vs 5962-3811402BGX |
LF156H/883 | AMD | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | M38510/11402SGX vs LF156H/883 |
M38510/11405SGX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | M38510/11402SGX vs M38510/11405SGX |
5962-01-106-4162 | AMD | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | M38510/11402SGX vs 5962-01-106-4162 |