TL072ACPSR vs LM324AN feature comparison

TL072ACPSR Rochester Electronics LLC

Buy Now Datasheet

LM324AN NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, SOP-8 0.300 INCH, PLASTIC, SOT-27-1, DIP-14
Pin Count 8 14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.007 µA 0.2 µA
Common-mode Reject Ratio-Nom 100 dB 85 dB
Input Offset Voltage-Max 7500 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T14
JESD-609 Code e4
Length 6.2 mm 19.025 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 2 mm 4.2 mm
Slew Rate-Nom 13 V/us 0.3 V/us
Supply Voltage Limit-Max 18 V 32 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 3000 1000
Width 5.3 mm 7.62 mm
Base Number Matches 2 15
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Min 65 dB
Frequency Compensation YES
Low-Offset NO
Micropower YES
Package Equivalence Code DIP14,.3
Qualification Status Not Qualified
Supply Current-Max 3 mA
Voltage Gain-Min 25000

Compare TL072ACPSR with alternatives

Compare LM324AN with alternatives