TL072ACPSR vs 5962-9080801MPA feature comparison

TL072ACPSR Rochester Electronics LLC

Buy Now Datasheet

5962-9080801MPA Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, SOP-8 CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.007 µA 0.03 µA
Common-mode Reject Ratio-Nom 100 dB 82 dB
Input Offset Voltage-Max 7500 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-CDIP-T8
JESD-609 Code e4
Length 6.2 mm 9.58 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V -19 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 2 mm 5.08 mm
Slew Rate-Nom 13 V/us 3.4 V/us
Supply Voltage Limit-Max 18 V 19 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIFET
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NOT SPECIFIED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 3000 1300
Width 5.3 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Screening Level MIL-STD-883
Total Dose MIL-STD-883 V

Compare TL072ACPSR with alternatives

Compare 5962-9080801MPA with alternatives