TL064BCP vs TL034CNE4 feature comparison

TL064BCP Texas Instruments

Buy Now Datasheet

TL034CNE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.007 µA 0.0004 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.0002 µA
Common-mode Reject Ratio-Nom 86 dB 87 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 8200 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Length 19.305 mm 19.305 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE TUBE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 1.5 V/us 1.5 V/us
Slew Rate-Nom 3.5 V/us 2.2 V/us
Supply Current-Max 1 mA 1.12 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIFET
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 4000 5000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 75 dB
Input Offset Current-Max (IIO) 0.0001 µA
Power NO
Programmable Power NO
Wideband NO

Compare TL064BCP with alternatives

Compare TL034CNE4 with alternatives