There are no models available for this part yet.
Overview of TL034CNE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for TL034CNE4 by Texas Instruments
Part Data Attributes for TL034CNE4 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0004 µA
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Common-mode Reject Ratio-Min
|
75 dB
|
Common-mode Reject Ratio-Nom
|
87 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.0001 µA
|
Input Offset Voltage-Max
|
8200 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e4
|
Length
|
19.305 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
1.5 V/us
|
Slew Rate-Nom
|
2.2 V/us
|
Supply Current-Max
|
1.12 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIFET
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
5000
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for TL034CNE4
This table gives cross-reference parts and alternative options found for TL034CNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034CNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF444ACN | QUAD OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | TL034CNE4 vs LF444ACN |
TL034MN | Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-PDIP -55 to 125 | Texas Instruments | TL034CNE4 vs TL034MN |
TL064ACP | Quad Low-Power JFET-Input Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | TL034CNE4 vs TL064ACP |
TL034CN | QUAD OP-AMP, 8200uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | TL034CNE4 vs TL034CN |
TL064BCP | Quad Low-Power JFET-Input Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | TL034CNE4 vs TL064BCP |
TL034AIN | Quad, 30-V, 1.1-MHz, 0.8-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP -40 to 85 | Texas Instruments | TL034CNE4 vs TL034AIN |
TL034MJB | Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TL034CNE4 vs TL034MJB |
TL034ACN | Quad, 30-V, 1.1-MHz, 0.8-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 | Texas Instruments | TL034CNE4 vs TL034ACN |
LF444ACN | IC QUAD OP-AMP, 6500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, DIP-14, Operational Amplifier | National Semiconductor Corporation | TL034CNE4 vs LF444ACN |