TL062CD
vs
LF442CDR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, SOP-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
0.003 µA
Common-mode Reject Ratio-Nom
84 dB
86 dB
Input Offset Voltage-Max
20000 µV
7500 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Slew Rate-Nom
6 V/us
6 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2000
2000
Base Number Matches
8
4
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES
JESD-609 Code
e0
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Package Equivalence Code
SOP8,.25
Packing Method
TAPE AND REEL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.6 V/us
Supply Current-Max
0.5 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Voltage Gain-Min
25000
Width
3.9 mm
Compare LF442CDR2 with alternatives