Part Details for LF442CDR2 by Motorola Mobility LLC
Overview of LF442CDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LF442CDR2
LF442CDR2 CAD Models
LF442CDR2 Part Data Attributes:
|
LF442CDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LF442CDR2
Motorola Mobility LLC
DUAL OP-AMP, 7500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for LF442CDR2
This table gives cross-reference parts and alternative options found for LF442CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF442CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF355BM | IC OP-AMP, 6500 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier | National Semiconductor Corporation | LF442CDR2 vs LF355BM |
TL062CDR2 | DUAL OP-AMP, 20000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | LF442CDR2 vs TL062CDR2 |
TL062VDR2 | DUAL OP-AMP, 9000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | LF442CDR2 vs TL062VDR2 |
TL062VD | DUAL OP-AMP, 9000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LF442CDR2 vs TL062VD |
LF355BM | OP-AMP, 6500uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LF442CDR2 vs LF355BM |
LF442CD | DUAL OP-AMP, 7500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | LF442CDR2 vs LF442CD |