TL-6110-B-F130-R-P
vs
KSJ1V411
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.5 mm
1.6 mm
Body Breadth
8 mm
8.4 mm
Body Height
5.8 mm
Body Length or Diameter
8.3 mm
Center Contact Plating
GOLD
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
.05A@50VDC
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
12 V
50 V
Dielectric Withstand Volts
250VAC V
300VRMS V
Electrical Life
50000 Cycle(s)
100000 Cycle(s)
End Contact Plating
GOLD
Insulation Resistance
100000000 Ω
100000000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
1.77 N
3 N
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
4
4
Packing Method
TUBE
BOX
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.139 inch
0.191 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
3
1
Center Contact Material
SILVER
Contact Bounce Time-Max
1 ms
Contact (DC) Max Power Rating R Load
1VA@50VDC
End Contact Material
SILVER
Sealing
FLUX FREE SEALED
Solderability
WAVE
Compare TL-6110-B-F130-R-P with alternatives
Compare KSJ1V411 with alternatives