TL-6105-C-F300-Q-P
vs
TL3301EF160QG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
XILINX INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.5 mm
0.25 mm
Body Breadth
7.4 mm
6 mm
Body Height
2.5 mm
3.6 mm
Body Length or Diameter
7.4 mm
6 mm
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
.05A@50VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
50 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
50000 Cycle(s)
100000 Cycle(s)
End Contact Plating
SILVER
SILVER
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3.43 N
2.1 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
PCB Hole Count
5
Packing Method
TUBE
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.165 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Actuator Color
BLACK
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Compare TL-6105-C-F300-Q-P with alternatives
Compare TL3301EF160QG with alternatives