TL-6105-C-F300-Q-P
vs
KSJ0M211
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.5 mm
1.6 mm
Body Breadth
7.4 mm
7.4 mm
Body Height
2.5 mm
4.7 mm
Body Length or Diameter
7.4 mm
7.4 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
.05A@50VDC
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
12 V
50 V
Dielectric Withstand Volts
250VAC V
300VRMS V
Electrical Life
50000 Cycle(s)
100000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
100000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3.43 N
2 N
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
5
5
Packing Method
TUBE
BOX
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.165 inch
0.165 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Center Contact Material
SILVER
Contact Bounce Time-Max
1 ms
Contact (DC) Max Power Rating R Load
1VA@50VDC
End Contact Material
SILVER
Sealing
FLUX FREE SEALED
Solderability
WAVE
Compare TL-6105-C-F300-Q-P with alternatives
Compare KSJ0M211 with alternatives