TL-1240-Y-Q-1J-CLR
vs
KSC631GLFG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Actuator Length |
0.185 inch
|
|
Actuator Travel |
0.254 mm
|
0.4064 mm
|
Actuator Type |
PUSHBUTTON
|
KEYPAD
|
Body Height |
3.5052 mm
|
2.8956 mm
|
Center Contact Plating |
SILVER
|
GOLD
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@32VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
32 V
|
Dielectric Withstand Volts |
250VAC V
|
250VRMS V
|
Electrical Life |
100000 Cycle(s)
|
300000 Cycle(s)
|
End Contact Plating |
SILVER
|
GOLD
|
Illumination |
LED
|
|
Insulation Resistance |
100000000 Ω
|
10000000 Ω
|
Manufacturer Series |
TL1240
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
PCB Hole Count |
6
|
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Body Breadth |
|
6.1976 mm
|
Body Length or Diameter |
|
6.1976 mm
|
Center Contact Material |
|
SILVER
|
Circuit Configuration |
|
1X1
|
End Contact Material |
|
SILVER
|
Number of Switches |
|
1
|
Operating Force-Max |
|
3.2 N
|
Sealing |
|
IP67
|
Switch Action |
|
MOMENTARY
|
|
|
|
Compare TL-1240-Y-Q-1J-CLR with alternatives
Compare KSC631GLFG with alternatives