TKR4R7M2EFBB Kaimei Electronic CorpBuy Now Datasheet |
250YXA4R7MFA8X11.5 Rubycon CorporationBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Obsolete |
---|---|---|
Ihs Manufacturer | KAIMEI ELECTRONIC CORP | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 4.7 µF | 4.7 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 8 mm | 8 mm |
Dielectric Material | ALUMINUM | ALUMINUM (WET) |
Length | 11.5 mm | 11.5 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | Bulk | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 250 V | 250 V |
Ripple Current | 50 mA | 53 mA |
Series | TK | |
Terminal Pitch | 3.5 mm | 5 mm |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
Mounting Feature | THROUGH HOLE MOUNT | |
Surface Mount | NO | |
Terminal Shape | WIRE | |