250YXA4R7MFA8X11.5 Rubycon CorporationBuy Now Datasheet |
RJ4-250V4R7MG3#-S1 ELNA America IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | RUBYCON CORP | ELNA CO LTD |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 4.7 µF | 4.7 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 8 mm | 8 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Length | 11.5 mm | 11.5 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | Bulk | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 250 V | 250 V |
Ripple Current | 53 mA | 40 mA |
Surface Mount | NO | NO |
Terminal Pitch | 5 mm | 5 mm |
Terminal Shape | WIRE | SNAP-IN |
Base Number Matches | 1 | 1 |
ESR | 70600 mΩ | |