TK71328M
vs
A8205SLH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOKO INC
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
PLASTIC, SOT-23, SOT-25, 5 PIN
|
PLASTIC, SO-5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.2 V
|
0.2 V
|
Input Voltage-Max |
13.8 V
|
7 V
|
Input Voltage-Min |
3.8 V
|
3.7 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Voltage1-Max |
2.9 V
|
2.727 V
|
Output Voltage1-Min |
2.7 V
|
2.673 V
|
Output Voltage1-Nom |
2.8 V
|
2.7 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Equivalence Code |
TSOP5,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
3.6%
|
1%
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
5
|
Dropout Voltage1-Nom |
|
0.063 V
|
Load Regulation-Max |
|
0.02%
|
Operating Temperature TJ-Max |
|
150 °C
|
Output Current1-Max |
|
0.1 A
|
|
|
|
Compare TK71328M with alternatives
Compare A8205SLH with alternatives