A8205SLH
vs
TCR4S285DWBG
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
TOSHIBA CORP
|
Part Package Code |
SOIC
|
BGA
|
Package Description |
PLASTIC, SO-5
|
0.79 X 0.79 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, WCSP-4
|
Pin Count |
5
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.2 V
|
0.2 V
|
Dropout Voltage1-Nom |
0.063 V
|
|
Input Voltage-Max |
7 V
|
6 V
|
Input Voltage-Min |
3.7 V
|
3.35 V
|
JESD-30 Code |
R-PDSO-G5
|
S-PBGA-B4
|
Load Regulation-Max |
0.02%
|
0.03%
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
0.1 A
|
0.15 A
|
Output Voltage1-Max |
2.727 V
|
2.91 V
|
Output Voltage1-Min |
2.673 V
|
2.79 V
|
Output Voltage1-Nom |
2.7 V
|
2.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VFBGA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
1%
|
2.1%
|
Base Number Matches |
1
|
1
|
Length |
|
0.79 mm
|
Package Equivalence Code |
|
BGA4,2X2,16
|
Seated Height-Max |
|
0.54 mm
|
Technology |
|
CMOS
|
Terminal Pitch |
|
0.4 mm
|
Width |
|
0.79 mm
|
|
|
|
Compare A8205SLH with alternatives
Compare TCR4S285DWBG with alternatives