TK63735HCL vs TK63735SCL-G feature comparison

TK63735HCL Asahi Kasei Microsystems Corporation

Buy Now Datasheet

TK63735SCL-G Asahi Kasei Microsystems Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASAHI KASEI MICRODEVICES CORP ASAHI KASEI MICRODEVICES CORP
Part Package Code SON SOT-23
Package Description 2 X 1.70 MM, PLASTIC, SON-6 LEAD FREE, PLASTIC, SOT-23, 5 PIN
Pin Count 6 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.42 V 0.42 V
Dropout Voltage1-Nom 0.27 V 0.27 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.8 V 1.8 V
JESD-30 Code R-PDSO-F6 R-PDSO-G5
Length 2 mm 2.9 mm
Load Regulation-Max 0.1% 0.1%
Number of Functions 1 1
Number of Terminals 6 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.535 V 3.535 V
Output Voltage1-Min 3.465 V 3.465 V
Output Voltage1-Nom 3.5 V 3.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.85 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 1%
Width 1.7 mm 1.6 mm
Base Number Matches 2 2
Package Equivalence Code TSOP5,.11,37

Compare TK63735HCL with alternatives

Compare TK63735SCL-G with alternatives