There are no models available for this part yet.
Overview of TK63735HCL by Asahi Kasei Microsystems Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for TK63735HCL by Asahi Kasei Microsystems Corporation
Part Data Attributes for TK63735HCL by Asahi Kasei Microsystems Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASAHI KASEI MICRODEVICES CORP
|
Part Package Code
|
SON
|
Package Description
|
2 X 1.70 MM, PLASTIC, SON-6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.42 V
|
Dropout Voltage1-Nom
|
0.27 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
R-PDSO-F6
|
Length
|
2 mm
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.535 V
|
Output Voltage1-Min
|
3.465 V
|
Output Voltage1-Nom
|
3.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.85 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1%
|
Width
|
1.7 mm
|
Alternate Parts for TK63735HCL
This table gives cross-reference parts and alternative options found for TK63735HCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK63735HCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK63735SCB-GH | Fixed Positive LDO Regulator, 3.5V, 0.42V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, PLASTIC, SOT-23, 5 PIN | Asahi Kasei Microsystems Corporation | TK63735HCL vs TK63735SCB-GH |
R1126N391B-TR | Fixed Positive LDO Regulator, 3.9V, 0.46V Dropout, CMOS, PDSO5, SOT-23, SC-74A, 5 PIN | Ricoh Electronic Devices Co Ltd | TK63735HCL vs R1126N391B-TR |
R1126N361D-TR | Fixed Positive LDO Regulator, 3.6V, 0.46V Dropout, CMOS, PDSO5, SOT-23, SC-74A, 5 PIN | Ricoh Electronic Devices Co Ltd | TK63735HCL vs R1126N361D-TR |
R1126N401D-TR | Fixed Positive LDO Regulator, 4V, 0.46V Dropout, CMOS, PDSO5, SOT-23, SC-74A, 5 PIN | Ricoh Electronic Devices Co Ltd | TK63735HCL vs R1126N401D-TR |
TK63735HCB-G | Fixed Positive LDO Regulator, 3.5V, 0.42V Dropout, CMOS, PDSO6, 2 X 1.70 MM, LEAD FREE, PLASTIC, SON-6 | Asahi Kasei Microsystems Corporation | TK63735HCL vs TK63735HCB-G |
R1126N381B-TR | Fixed Positive LDO Regulator, 3.8V, 0.46V Dropout, CMOS, PDSO5, SOT-23, SC-74A, 5 PIN | Ricoh Electronic Devices Co Ltd | TK63735HCL vs R1126N381B-TR |
TK63735HCL-G | Fixed Positive LDO Regulator, 3.5V, 0.42V Dropout, CMOS, PDSO6, 2 X 1.70 MM, LEAD FREE, PLASTIC, SON-6 | Asahi Kasei Microsystems Corporation | TK63735HCL vs TK63735HCL-G |
TK63735SCL-G | Fixed Positive LDO Regulator, 3.5V, 0.42V Dropout, CMOS, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Asahi Kasei Microsystems Corporation | TK63735HCL vs TK63735SCL-G |
TK63735HCB | Fixed Positive LDO Regulator, 3.5V, 0.42V Dropout, CMOS, PDSO6, 2 X 1.70 MM, PLASTIC, SON-6 | Asahi Kasei Microsystems Corporation | TK63735HCL vs TK63735HCB |
R1126N371B-TR | Fixed Positive LDO Regulator, 3.7V, 0.46V Dropout, CMOS, PDSO5, SOT-23, SC-74A, 5 PIN | Ricoh Electronic Devices Co Ltd | TK63735HCL vs R1126N371B-TR |