TK11229BMI vs TK11229AUTB feature comparison

TK11229BMI TOKO Inc

Buy Now Datasheet

TK11229AUTB TOKO Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKO INC TOKO INC
Package Description SOT-23, 6 PIN SOT-89, 5 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.4 V 0.4 V
Dropout Voltage1-Nom 0.26 V
Input Voltage-Max 8.9 V 8.9 V
Input Voltage-Min 3.9 V 3.9 V
JESD-30 Code R-PDSO-G6 R-PDSO-F5
Length 3.4 mm 4.5 mm
Load Regulation-Max 0.11%
Number of Functions 1 1
Number of Terminals 6 5
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.96 V 2.98 V
Output Voltage1-Min 2.8 V 2.82 V
Output Voltage1-Nom 2.9 V 2.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSOF
Package Equivalence Code TSOP6,.11,37 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1.6 mm
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3.4% 2.8%
Width 2.2 mm 2.5 mm
Base Number Matches 1 1

Compare TK11229BMI with alternatives

Compare TK11229AUTB with alternatives