Part Details for TK11229BMI by TOKO Inc
Overview of TK11229BMI by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK11229BMI
TK11229BMI CAD Models
TK11229BMI Part Data Attributes
|
TK11229BMI
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11229BMI
TOKO Inc
Fixed Positive LDO Regulator, 2.9V, 0.4V Dropout, PDSO6, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage-Max | 8.9 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.4 mm | |
Load Regulation-Max | 0.11% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.96 V | |
Output Voltage1-Min | 2.8 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.4% | |
Width | 2.2 mm |
Alternate Parts for TK11229BMI
This table gives cross-reference parts and alternative options found for TK11229BMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11229BMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK11231AMBX | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.4V Dropout, PDSO6, SOT-23L, 6 PIN | TK11229BMI vs TK11231AMBX |
TK11229AUTB | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TK11229BMI vs TK11229AUTB |
TK11233AUTB | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TK11229BMI vs TK11233AUTB |
TK11330UTB | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TK11229BMI vs TK11330UTB |
TK11333M | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BIPolar, PDSO6, PLASTIC, SOT-23, 6 PIN | TK11229BMI vs TK11333M |
TK11333MBX | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO6, SOT-23L, 6 PIN | TK11229BMI vs TK11333MBX |
TK11229BMC | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.39V Dropout, PDSO6, SOT-23, 6 PIN | TK11229BMI vs TK11229BMC |
TK11333U | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BIPolar, PDSO5, PLASTIC, SOT-89, MICROPAK-5 | TK11229BMI vs TK11333U |
TK11231AUTB | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TK11229BMI vs TK11231AUTB |
TK11330M | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, BIPolar, PDSO6, PLASTIC, SOT-23, 6 PIN | TK11229BMI vs TK11330M |