TJA1081TS,118
vs
CF173
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROBERT BOSCH GMBH
Part Package Code
SSOP1
Package Description
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
SOP,
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
56 Weeks, 1 Day
Samacsys Manufacturer
NXP
Data Rate
10000 Mbps
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
8
Number of Transceivers
1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2 mm
Supply Current-Max
0.037 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Base Number Matches
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Temperature Grade
AUTOMOTIVE
Compare TJA1081TS,118 with alternatives
TJA1081TS,118 vs TJA1054T/N1M,518
TJA1081TS,118 vs TJA1054AT,118
TJA1081TS,118 vs TJA1054T/S430/N,51
TJA1081TS,118 vs TJA1043TK/1Y
TJA1081TS,118 vs 935261512512
TJA1081TS,118 vs PI2C3000AVX
TJA1081TS,118 vs 935302721112
TJA1081TS,118 vs TCAN1044DRBQ1
TJA1081TS,118 vs 935261511027
Compare CF173 with alternatives