TJA1057T/1Z vs TJA1049T,118 feature comparison

TJA1057T/1Z NXP Semiconductors

Buy Now Datasheet

TJA1049T,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 10 Weeks
Samacsys Manufacturer NXP NXP
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code SOT96-1
ECCN Code EAR99
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 65 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare TJA1057T/1Z with alternatives

Compare TJA1049T,118 with alternatives