TJA1049T,118
vs
NCV7351D1ER2G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
parentfamilyid
4096262
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
SOIC
SOIC-8
Package Description
3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8
SOIC-8
Pin Count
8
Manufacturer Package Code
SOT96-1
751AZ
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
10 Weeks
28 Weeks
kg CO2e/kg
12.04
Average Weight (mg)
53.65
CO2e (mg)
645.946
Samacsys Description
CAN Interface IC Hi Spd CAN Transcvr 4.75V-5.25V 220ns
ON Semiconductor NCV7351D1ER2G, CAN Transceiver 1Mbit/s 1-channel ISO 11898-2, 8-Pin SOIC
Samacsys Manufacturer
NXP
onsemi
Samacsys Modified On
2023-03-07 16:10:32
2024-09-19 14:45:22
Total Weight
70.33
81.78
Category CO2 Kg
12.04
12.04
CO2
846.7732
984.6311999999999
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-01-23
CAS Accounted for Wt
94
94
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
1333-86-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Data Rate
1000 Mbps
1000 Mbps
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.927 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.727 mm
Supply Current-Max
65 mA
0.072 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
CAN FD TRANSCEIVER
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.937 mm
Base Number Matches
1
1
Pbfree Code
Yes
EFUP
e
Qualifications
AEC-Q100
JESD-609 Code
e3
Screening Level
AEC-Q100
Terminal Finish
MATTE TIN
Compare TJA1049T,118 with alternatives
TJA1049T,118 vs MAX13052ASA/AUT
TJA1049T,118 vs MAX13051ASA+
TJA1049T,118 vs TJA1051T/3,118
TJA1049T,118 vs MAX3057ASA+T
TJA1049T,118 vs TJA1051T/3/CM,118
TJA1049T,118 vs TJA1057GTJ
TJA1049T,118 vs MAX3057ASA+
TJA1049T,118 vs MAX13051ASA+T
TJA1049T,118 vs 935285281112
Compare NCV7351D1ER2G with alternatives