TJA1051T,112 vs AMIS30660CANH2RG feature comparison

TJA1051T,112 NXP Semiconductors

Buy Now Datasheet

AMIS30660CANH2RG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code SOIC SOIC-8 Narrow Body
Package Description SOP-8 0.150 INCH, GREEN, PLASTIC, SOIC-8
Pin Count 8 8
Manufacturer Package Code SOT96-1 751AZ
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP onsemi
Data Rate 1000 Mbps 1000 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 4.9276 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.7272 mm
Supply Current-Max 70 mA 0.065 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN TRANSCEIVER CAN TRANSCEIVER
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.937 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare TJA1051T,112 with alternatives

Compare AMIS30660CANH2RG with alternatives