TJA1050T/V
vs
TJA1050T/VM,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT96-1
Samacsys Manufacturer
NXP
Data Rate
1000 Mbps
Number of Transceivers
1
Package Equivalence Code
SOP8,.25
Supply Current-Max
0.075 mA
Technology
CMOS
Compare TJA1050T/V with alternatives
Compare TJA1050T/VM,112 with alternatives
TJA1050T/VM,112 vs 935287967112
TJA1050T/VM,112 vs TJA1050T/VM
TJA1050T/VM,112 vs 935287967118
TJA1050T/VM,112 vs TJA1050T/VM,118
TJA1050T/VM,112 vs TJA1050T/VM,518
TJA1050T/VM,112 vs TJA1050T/H/V,112
TJA1050T/VM,112 vs TJA1050T/H/V,118
TJA1050T/VM,112 vs TJA1050U/N1,005
TJA1050T/VM,112 vs TCAN1044ADRQ1